Part Details for LTC1536CS8#TR by Analog Devices Inc
Overview of LTC1536CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1536CS8#PBF | Analog Devices | Prec 3x S Mon for PCI Applic | |
LTC1536CS8#TRPBF | Analog Devices | Prec 3x S Mon for PCI Applic |
Part Details for LTC1536CS8#TR
LTC1536CS8#TR CAD Models
LTC1536CS8#TR Part Data Attributes
|
LTC1536CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1536CS8#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL PUSHBUTTON RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1536CS8#TR
This table gives cross-reference parts and alternative options found for LTC1536CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1536CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1536IS8#PBF | Precision Triple Supply Monitor for PCI Applications | Analog Devices Inc | LTC1536CS8#TR vs LTC1536IS8#PBF |
LTC1536CS8 | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1536CS8#TR vs LTC1536CS8 |
LTC1536IS8#PBF | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1536CS8#TR vs LTC1536IS8#PBF |
LTC1536CS8#TR | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1536CS8#TR vs LTC1536CS8#TR |