Part Details for LTC1517ES5-3.3#TRMPBF by Analog Devices Inc
Overview of LTC1517ES5-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LTC1517ES5-3.3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2177
|
Newark | Dc/Dc Conv, Charge Pump, Boost, Sot-23-5 Rohs Compliant: Yes |Analog Devices LTC1517ES5-3.3#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8800 / $6.9200 | Buy Now |
DISTI #
505-LTC1517ES5-3.3#TRMPBFCT-ND
|
DigiKey | IC REG CHRG PUMP 3.3V 15MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
487 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
584-C1517ES5-3.3TMPF
|
Mouser Electronics | Switching Voltage Regulators uP, Reg 3.3V Ch Pump in a 5-Pin SOT-23 P RoHS: Compliant | 9 |
|
$4.1000 / $7.2300 | Buy Now |
|
Analog Devices Inc | uP, Reg 3.3V Ch Pump in a 5-Pi Min Qty: 1 Package Multiple: 500 | 13598 |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
LTC1517ES53.3TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.8900 / $4.1500 | Buy Now |
Part Details for LTC1517ES5-3.3#TRMPBF
LTC1517ES5-3.3#TRMPBF CAD Models
LTC1517ES5-3.3#TRMPBF Part Data Attributes
|
LTC1517ES5-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1517ES5-3.3#TRMPBF
Analog Devices Inc
Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC1517ES5-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1517ES5-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1517ES5-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1517ES5-3.3#PBF | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517ES5-3.3#TRMPBF vs LTC1517ES5-3.3#PBF |
LTC1517CS5-3.3#TR | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO5 | Analog Devices Inc | LTC1517ES5-3.3#TRMPBF vs LTC1517CS5-3.3#TR |
LTC1517ES5-3.3#TRMPBF | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517ES5-3.3#TRMPBF vs LTC1517ES5-3.3#TRMPBF |
LTC1517ES5-3.3#TRPBF | Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517ES5-3.3#TRMPBF vs LTC1517ES5-3.3#TRPBF |
LTC1517ES5-3.3#TRM | Switched Capacitor Regulator, 700kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1517ES5-3.3#TRMPBF vs LTC1517ES5-3.3#TRM |
LTC1517CS5-3.3#TRM | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO5 | Analog Devices Inc | LTC1517ES5-3.3#TRMPBF vs LTC1517CS5-3.3#TRM |
LTC1517CS5-3.3#TRPBF | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517ES5-3.3#TRMPBF vs LTC1517CS5-3.3#TRPBF |
LTC1517CS5-3.3#TR | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517ES5-3.3#TRMPBF vs LTC1517CS5-3.3#TR |
LTC1517ES5-3.3 | Switched Capacitor Regulator, 700kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1517ES5-3.3#TRMPBF vs LTC1517ES5-3.3 |
LTC1517CS5-3.3 | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517ES5-3.3#TRMPBF vs LTC1517CS5-3.3 |