Part Details for LTC1515CS8-3.3/5#PBF by Analog Devices Inc
Overview of LTC1515CS8-3.3/5#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1515CS8-3.3/5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1515CS8-3.3/5#PBF-ND
|
DigiKey | IC REG CHARGE PUMP PROG 8SOIC Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC1515CS83.3/5
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LTC1515CS8-3.3/5#PBF
LTC1515CS8-3.3/5#PBF CAD Models
LTC1515CS8-3.3/5#PBF Part Data Attributes
|
LTC1515CS8-3.3/5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1515CS8-3.3/5#PBF
Analog Devices Inc
Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LTC1515CS8-3.3/5#PBF
This table gives cross-reference parts and alternative options found for LTC1515CS8-3.3/5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1515CS8-3.3/5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1515IS8-3.3/5#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1515CS8-3.3/5#PBF vs LTC1515IS8-3.3/5#TR |
LTC1515IS8-3.3/5#PBF | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1515CS8-3.3/5#PBF vs LTC1515IS8-3.3/5#PBF |
LTC1515CS8-3.3/5#TRPBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET | Analog Devices Inc | LTC1515CS8-3.3/5#PBF vs LTC1515CS8-3.3/5#TRPBF |
LTC1515IS8-3.3/5#TRPBF | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1515CS8-3.3/5#PBF vs LTC1515IS8-3.3/5#TRPBF |
LTC1515CS8-3.3/5 | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1515CS8-3.3/5#PBF vs LTC1515CS8-3.3/5 |
LTC1515CS8-3.3/5 | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1515CS8-3.3/5#PBF vs LTC1515CS8-3.3/5 |
LTC1515CS8-3.3/5#TR | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1515CS8-3.3/5#PBF vs LTC1515CS8-3.3/5#TR |
LTC1515IS8-3.3/5 | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1515CS8-3.3/5#PBF vs LTC1515IS8-3.3/5 |
LTC1515CS8-3.3/5#PBF | LTC1515 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with RESET; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1515CS8-3.3/5#PBF vs LTC1515CS8-3.3/5#PBF |