Part Details for LTC1502CMS8-3.3#TR by Analog Devices Inc
Overview of LTC1502CMS8-3.3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC239A | Analog Devices | LTC1502CMS8-3.3 - Single Cell | |
LTC1502CMS8-3.3#TRPBF | Analog Devices | 1x Cell to 3.3V Reg Ch Pump | |
LTC1502CMS8-3.3#PBF | Analog Devices | 1x Cell to 3.3V Reg Ch Pump |
Part Details for LTC1502CMS8-3.3#TR
LTC1502CMS8-3.3#TR CAD Models
LTC1502CMS8-3.3#TR Part Data Attributes
|
LTC1502CMS8-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1502CMS8-3.3#TR
Analog Devices Inc
Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1502CMS8-3.3#TR
This table gives cross-reference parts and alternative options found for LTC1502CMS8-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1502CMS8-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1502CMS8-3.3 | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3 |
LTC1502CMS8-3.3 | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3 |
LTC1502CMS8-3.3#TRPBF | Single Cell to 3.3V Regulated Charge Pump DC/DC Converter | Analog Devices Inc | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3#TRPBF |
LTC1502CMS8-3.3#PBF | Single Cell to 3.3V Regulated Charge Pump DC/DC Converter | Analog Devices Inc | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3#PBF |
LTC1502CMS8-3.3#TRPBF | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3#TRPBF |
LTC1502CMS8-3.3#TR | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3#TR |
LTC1502CMS8-3.3#PBF | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#TR vs LTC1502CMS8-3.3#PBF |