Part Details for LTC1472CS#TRPBF by Linear Technology
Overview of LTC1472CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1472CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1552 |
|
$6.7121 / $13.4241 | Buy Now |
Part Details for LTC1472CS#TRPBF
LTC1472CS#TRPBF CAD Models
LTC1472CS#TRPBF Part Data Attributes:
|
LTC1472CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1472CS#TRPBF
Linear Technology
LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 3 TO 5.5 VCC SUPPLY REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1472CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1472CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1472CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1472CS | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1472CS#TRPBF vs LTC1472CS |
LTC1472CS#PBF | LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1472CS#TRPBF vs LTC1472CS#PBF |
LTC1472CS | LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1472CS#TRPBF vs LTC1472CS |
LTC1472CS#PBF | Protected PCMCIA VCC and VPP Switching Matrix | Analog Devices Inc | LTC1472CS#TRPBF vs LTC1472CS#PBF |