Part Details for LTC1470ES8 by Linear Technology
Overview of LTC1470ES8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1470ES8
LTC1470ES8 CAD Models
LTC1470ES8 Part Data Attributes
|
LTC1470ES8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1470ES8
Linear Technology
LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1470ES8
This table gives cross-reference parts and alternative options found for LTC1470ES8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1470ES8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1470ES8#PBF | Linear Technology | Check for Price | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1470ES8 vs LTC1470ES8#PBF |
LTC1470ES8#TRPBF | Linear Technology | Check for Price | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1470ES8 vs LTC1470ES8#TRPBF |
LTC1470CS8#TRPBF | Analog Devices Inc | Check for Price | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | LTC1470ES8 vs LTC1470CS8#TRPBF |
LTC1470ES8#TRPBF | Analog Devices Inc | Check for Price | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | LTC1470ES8 vs LTC1470ES8#TRPBF |
LTC1470CS8#PBF | Analog Devices Inc | Check for Price | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | LTC1470ES8 vs LTC1470CS8#PBF |
LTC1470ES8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC1470ES8 vs LTC1470ES8#TR |
LTC1470CS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1470ES8 vs LTC1470CS8 |
LTC1470ES8#PBF | Analog Devices Inc | Check for Price | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | LTC1470ES8 vs LTC1470ES8#PBF |
LTC1470CS8 | Linear Technology | Check for Price | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1470ES8 vs LTC1470CS8 |