Part Details for LTC1443CDHD#PBF by Analog Devices Inc
Overview of LTC1443CDHD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1443CDHD#TRPBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref | |
LTC1443CDHD#PBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref |
Price & Stock for LTC1443CDHD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1443CDHD#PBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
19 In Stock |
|
$5.9620 / $8.6600 | Buy Now |
DISTI #
584-LTC1443CDHD#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 0 |
|
$4.6800 / $6.8500 | Order Now |
|
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Package Multiple: 73 | 4 |
|
$2.8500 / $8.6600 | Buy Now |
DISTI #
29488420
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1123 | Americas - 15 |
|
$3.2100 | Buy Now |
DISTI #
LTC1443CDHDPBF
|
TME | IC: comparator, Cmp: 4, 14us, DFN16, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$4.7700 / $6.6800 | RFQ |
DISTI #
LTC1443CDHD#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 146 | 0 |
|
$3.6800 / $4.0400 | Buy Now |
Part Details for LTC1443CDHD#PBF
LTC1443CDHD#PBF CAD Models
LTC1443CDHD#PBF Part Data Attributes
|
LTC1443CDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1443CDHD#PBF
Analog Devices Inc
Ultralow Power Quad Comparators with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC1443CDHD#PBF
This table gives cross-reference parts and alternative options found for LTC1443CDHD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1443CDHD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1443CDHD#PBF | LTC1443 - Ultralow Power Quad Comparators with Reference; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1443CDHD#PBF vs LTC1443CDHD#PBF |
LTC1443CDHD | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, PDSO16 | Analog Devices Inc | LTC1443CDHD#PBF vs LTC1443CDHD |