Part Details for LTC1440CS8 by Analog Devices Inc
Overview of LTC1440CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1440CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1440CS8
|
TME | IC: comparator, low-power, Cmp: 1, 15us, SMT, SO8, tube Min Qty: 1 | 0 |
|
$4.1200 / $5.7300 | RFQ |
Part Details for LTC1440CS8
LTC1440CS8 CAD Models
LTC1440CS8 Part Data Attributes:
|
LTC1440CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1440CS8
Analog Devices Inc
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1440CS8
This table gives cross-reference parts and alternative options found for LTC1440CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1440CS8#PBF | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8 vs LTC1440CS8#PBF |
LTC1440IS8#PBF | Ultralow Power Single/Dual Comparator with Reference | Analog Devices Inc | LTC1440CS8 vs LTC1440IS8#PBF |
LTC1440IS8 | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1440CS8 vs LTC1440IS8 |
LTC1440CS8#PBF | Ultralow Power Single/Dual Comparator with Reference | Analog Devices Inc | LTC1440CS8 vs LTC1440CS8#PBF |
LTC1440IS8 | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1440CS8 vs LTC1440IS8 |
LTC1440CS8 | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8 vs LTC1440CS8 |