Part Details for LTC1438IG by Linear Technology
Overview of LTC1438IG by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1438IG#PBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R | |
LTC1438IG-ADJ#TRPBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R | |
LTC1438IG-ADJ#PBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R |
Price & Stock for LTC1438IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2842 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 2A, 400KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 384 |
|
$18.3365 / $23.6600 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 2A, 400KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 169 |
|
$6.5550 / $11.4000 | Buy Now |
|
ComSIT USA | Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulator Dual Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC1438IG
LTC1438IG CAD Models
LTC1438IG Part Data Attributes
|
LTC1438IG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1438IG
Linear Technology
LTC1438 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1438IG
This table gives cross-reference parts and alternative options found for LTC1438IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1438IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1438IG#PBF | LTC1438 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1438IG vs LTC1438IG#PBF |
LTC1438CG | Dual Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1438IG vs LTC1438CG |
LTC1438CG#PBF | LTC1438 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1438IG vs LTC1438CG#PBF |