Part Details for LTC1436AIGN#PBF by Linear Technology
Overview of LTC1436AIGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1436AIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1436AIGN#PBF-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$12.9700 | Buy Now |
|
Rochester Electronics | LTC1436 - Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$10.6000 / $12.4700 | Buy Now |
Part Details for LTC1436AIGN#PBF
LTC1436AIGN#PBF CAD Models
LTC1436AIGN#PBF Part Data Attributes
|
LTC1436AIGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1436AIGN#PBF
Linear Technology
LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1436AIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1436AIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436AIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1436AIGN | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24 | LTC1436AIGN#PBF vs LTC1436AIGN |
LTC1436AIGN | Linear Technology | Check for Price | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1436AIGN#PBF vs LTC1436AIGN |
LTC1436ACGN#PBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | LTC1436AIGN#PBF vs LTC1436ACGN#PBF |
LTC1436ACGN#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | LTC1436AIGN#PBF vs LTC1436ACGN#TRPBF |
LTC1436ACGN#TR | Analog Devices Inc | Check for Price | Switching Regulator/Controller, Current-mode, 138kHz Switching Freq-Max, CMOS, PDSO24 | LTC1436AIGN#PBF vs LTC1436ACGN#TR |
UCC2961N | Texas Instruments | Check for Price | 2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | LTC1436AIGN#PBF vs UCC2961N |
UCC3961NG4 | Texas Instruments | Check for Price | 2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP14, GREEN, PLASTIC, DIP-14 | LTC1436AIGN#PBF vs UCC3961NG4 |