Part Details for LTC1435IS#PBF by Analog Devices Inc
Overview of LTC1435IS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1435IS#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Reg | |
LTC1435IS#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Reg |
Price & Stock for LTC1435IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2170
|
Newark | Switching Regulator, 125Khz, Nsoic-16 Rohs Compliant: Yes |Analog Devices LTC1435IS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4800 / $13.7200 | Buy Now |
DISTI #
LTC1435IS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$8.0875 / $16.3200 | Buy Now |
DISTI #
584-LTC1435IS#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg RoHS: Compliant | 44 |
|
$8.1600 / $16.6500 | Buy Now |
DISTI #
V36:1790_06436982
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2343 | Americas - 300 |
|
$7.7320 / $10.2130 | Buy Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Package Multiple: 50 | 8 |
|
$8.0875 / $16.3200 | Buy Now |
DISTI #
LTC1435IS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.3500 / $9.7000 | Buy Now |
DISTI #
C1S103101623458
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 300 |
|
$8.2680 / $10.2130 | Buy Now |
Part Details for LTC1435IS#PBF
LTC1435IS#PBF CAD Models
LTC1435IS#PBF Part Data Attributes
|
LTC1435IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435IS#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1435IS#PBF
This table gives cross-reference parts and alternative options found for LTC1435IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1435IS | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435IS#PBF vs LTC1435IS |
LTC1435CS | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435IS#PBF vs LTC1435CS |
LTC1435CS#TR | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435IS#PBF vs LTC1435CS#TR |
LTC1435CS#PBF | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435IS#PBF vs LTC1435CS#PBF |
LTC1435CS#TRPBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435IS#PBF vs LTC1435CS#TRPBF |
LTC1435IS#PBF | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435IS#PBF vs LTC1435IS#PBF |
LTC1435CS#TRPBF | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435IS#PBF vs LTC1435CS#TRPBF |