There are no models available for this part yet.
Overview of LTC1427CS8-50 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1427CS8-50#TRPBF | Analog Devices | uP, 10-B C Out DAC w/ SMBus Se | |
LTC1427CS8-50#PBF | Analog Devices | uP, 10-B C Out DAC w/ SMBus Se |
CAD Models for LTC1427CS8-50 by Analog Devices Inc
Part Data Attributes for LTC1427CS8-50 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1427CS8-50
This table gives cross-reference parts and alternative options found for LTC1427CS8-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1427CS8-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1427CS8-50 | LTC1427-50 - Micropower, 10-Bit Current Output DAC with SMBus Serial Interface; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1427CS8-50 vs LTC1427CS8-50 |
LTC1427CS8-50#PBF | Micropower, 10-Bit Current Output DAC with SMBus Serial Interface | Analog Devices Inc | LTC1427CS8-50 vs LTC1427CS8-50#PBF |
LTC1427CS8-50#PBF | LTC1427-50 - Micropower, 10-Bit Current Output DAC with SMBus Serial Interface; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1427CS8-50 vs LTC1427CS8-50#PBF |
Related Parts for LTC1427CS8-50
-
PIC10F202T-I/OTMicrocontrollers
-
PCM1802DBRAnalog to Digital Converters
-
LTC1448CS8Digital to Analog Converters
-
ADUM5241ARZOther Analog ICs
-
LTC1430CSSwitching Regulator or Controllers
-
UA741CDROperational Amplifiers
-
ADG711BRUMultiplexers or Switches
-
LTC1334CSWLine Driver or Receivers
-
LTC1422IS8Power Management Circuits