Part Details for LTC1417CGN by Analog Devices Inc
Overview of LTC1417CGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1417CGN#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC C | |
LTC1417CGN#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC C |
Part Details for LTC1417CGN
LTC1417CGN CAD Models
LTC1417CGN Part Data Attributes
|
LTC1417CGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1417CGN
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1417CGN
This table gives cross-reference parts and alternative options found for LTC1417CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1417CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1417IGN#PBF | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | Analog Devices Inc | LTC1417CGN vs LTC1417IGN#PBF |
LTC1417IGN | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC1417CGN vs LTC1417IGN |
LTC1417CGN#PBF | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | Analog Devices Inc | LTC1417CGN vs LTC1417CGN#PBF |
LTC1417CGN#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC1417CGN vs LTC1417CGN#TR |
LTC1417CGN | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1417CGN vs LTC1417CGN |
LTC1417CGN#TRPBF | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | Analog Devices Inc | LTC1417CGN vs LTC1417CGN#TRPBF |
LTC1417CGN#TRPBF | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1417CGN vs LTC1417CGN#TRPBF |
LTC1417IGN | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1417CGN vs LTC1417IGN |
LTC1417IGN#TRPBF | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1417CGN vs LTC1417IGN#TRPBF |
LTC1417IGN#TRPBF | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | Analog Devices Inc | LTC1417CGN vs LTC1417IGN#TRPBF |