Part Details for LTC1415CG#TRPBF by Linear Technology
Overview of LTC1415CG#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1415CG#TRPBF
LTC1415CG#TRPBF CAD Models
LTC1415CG#TRPBF Part Data Attributes
|
LTC1415CG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1415CG#TRPBF
Linear Technology
LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.096 V | |
Conversion Time-Max | 0.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1415CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1415CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1415CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1415IG#TRPBF | 12-Bit, 1.25Msps, 55mW Sampling A/D Converter | Analog Devices Inc | LTC1415CG#TRPBF vs LTC1415IG#TRPBF |
LTC1415IG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1415CG#TRPBF vs LTC1415IG#TR |
LTC1415IG | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415CG#TRPBF vs LTC1415IG |
LTC1415IG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1415CG#TRPBF vs LTC1415IG |
LTC1415IG#TR | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415CG#TRPBF vs LTC1415IG#TR |
LTC1415CG#PBF | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1415CG#TRPBF vs LTC1415CG#PBF |
LTC1415IG#PBF | 12-Bit, 1.25Msps, 55mW Sampling A/D Converter | Analog Devices Inc | LTC1415CG#TRPBF vs LTC1415IG#PBF |
LTC1415IG#PBF | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415CG#TRPBF vs LTC1415IG#PBF |
LTC1415CG#TRPBF | 12-Bit, 1.25Msps, 55mW Sampling A/D Converter | Analog Devices Inc | LTC1415CG#TRPBF vs LTC1415CG#TRPBF |
LTC1415CG#TR | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1415CG#TRPBF vs LTC1415CG#TR |