Part Details for LTC1405IGN#PBF by Linear Technology
Overview of LTC1405IGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1405IGN#PBF
LTC1405IGN#PBF CAD Models
LTC1405IGN#PBF Part Data Attributes
|
LTC1405IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1405IGN#PBF
Linear Technology
LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.18 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1405IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1405IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1405IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1405IGN | LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1405IGN#PBF vs LTC1405IGN |
LTC1405IGN | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405IGN |
LTC1405IGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405IGN#TR |
LTC1405CGN#TRPBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405CGN#TRPBF |
LTC1405IGN#TRPBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405IGN#TRPBF |
LTC1405CGN#PBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405CGN#PBF |
LTC1405CGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405CGN#TR |
LTC1405CGN | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405CGN |
LTC1405CGN#PBF | LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1405IGN#PBF vs LTC1405CGN#PBF |
LTC1405IGN#PBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405IGN#PBF vs LTC1405IGN#PBF |