There are no models available for this part yet.
Overview of LTC1403AIMSE-1#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1403AIMSE-1#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403AIMSE-1#PBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403AIMSE#PBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs |
Price & Stock for LTC1403AIMSE-1#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2026
|
Newark | Adc, 14Bit, 2.8Msps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:2.8Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC1403AIMSE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1700 / $23.0800 | Buy Now | |
DISTI #
LTC1403AIMSE-1#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
283 In Stock |
|
$13.7250 / $24.8100 | Buy Now | |
DISTI #
584-C1403AIMSE-1PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 14-B, 2.8Msps Smpl ADCs w/ SD RoHS: Compliant | 100 |
|
$13.7200 / $21.4400 | Buy Now | |
DISTI #
V36:1790_06436607
|
Arrow Electronics | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2408 | Americas - 200 |
|
$13.2900 / $16.5300 | Buy Now | |
Analog Devices Inc | Serial 14-B, 2.8Msps Smpl ADCs Package Multiple: 50 | 1757 |
|
$10.9800 / $24.8100 | Buy Now | ||
DISTI #
78394881
|
Verical | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1700 |
|
$11.4300 | Buy Now | |
DISTI #
78453782
|
Verical | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2408 | Americas - 200 |
|
$13.2900 / $16.5300 | Buy Now | |
DISTI #
LTC1403AIMSE-1P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$14.1800 / $16.4700 | Buy Now |
CAD Models for LTC1403AIMSE-1#PBF by Analog Devices Inc
Part Data Attributes for LTC1403AIMSE-1#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1664
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
1.25 V
|
Analog Input Voltage-Min
|
-1.25 V
|
Conversion Time-Max
|
357 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
2.8 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC1403AIMSE-1#PBF
This table gives cross-reference parts and alternative options found for LTC1403AIMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1403AIMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1403ACMSE-1 | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1 |
LTC1403ACMSE-1#TR | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1#TR |
LTC1403ACMSE-1#PBF | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1#PBF |
LTC1403ACMSE-1#TRPBF | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1#TRPBF |
LTC1403AIMSE-1 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403AIMSE-1#PBF vs LTC1403AIMSE-1 |
LTC1403ACMSE-1 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1 |
LTC1403AIMSE-1#TR | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403AIMSE-1#TR |
LTC1403ACMSE-1#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | Analog Devices Inc | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1#TR |
LTC1403ACMSE-1#PBF | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | Analog Devices Inc | LTC1403AIMSE-1#PBF vs LTC1403ACMSE-1#PBF |
LTC1403AIMSE-1#PBF | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1403AIMSE-1#PBF vs LTC1403AIMSE-1#PBF |
Related Parts for LTC1403AIMSE-1#PBF
-
ATMEGA88PA-AURMicrocontrollers
-
LTC1403IMSE-1#PBFAnalog to Digital Converters
-
LTM4650EY-1A#PBFSwitching Regulator or Controllers
-
LT1014ISW#PBFOperational Amplifiers
-
ADM13307-18ARZPower Management Circuits
-
CMP402GSZComparators
-
DS2431P+EEPROMs
-
100B471JT200XTFixed Capacitors
-
87758-2216Headers and Edge Type Connectors