-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Analog Multiplexer with Cascadable Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1391IS#TRPBF | Analog Devices | 8-Ch Analog Multxer w/ Cascada | |
LTC1391IS#PBF | Analog Devices | 8-Ch Analog Multxer w/ Cascada | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1391IS#TRPBF-ND
|
DigiKey | IC MUX 8:1 75OHM 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7000 | Buy Now |
DISTI #
584-LTC1391IS#TRPBF
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Analog Devices Inc | 8-Ch Analog Multxer w/ Cascada Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.7600 / $4.7000 | Buy Now |
DISTI #
LTC1391IS#TRPBF
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1391IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1391IS#TRPBF
Analog Devices Inc
8-Channel Analog Multiplexer with Cascadable Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1391IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1391IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1391CS#TRPBF | 8-Channel Analog Multiplexer with Cascadable Serial Interface | Analog Devices Inc | LTC1391IS#TRPBF vs LTC1391CS#TRPBF |
LTC1391CS | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1391IS#TRPBF vs LTC1391CS |
LTC1391CS#PBF | 8-Channel Analog Multiplexer with Cascadable Serial Interface | Analog Devices Inc | LTC1391IS#TRPBF vs LTC1391CS#PBF |
LTC1391IS | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1391IS#TRPBF vs LTC1391IS |
LTC1391IS#TRPBF | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1391IS#TRPBF vs LTC1391IS#TRPBF |
LTC1391IS#PBF | 8-Channel Analog Multiplexer with Cascadable Serial Interface | Analog Devices Inc | LTC1391IS#TRPBF vs LTC1391IS#PBF |