Part Details for LTC1293BCN#PBF by Linear Technology
Overview of LTC1293BCN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1293BCN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1293 - 12-Bit Serial I/O ADC w/6 CH Mux RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$36.1500 / $42.5300 | Buy Now |
|
Chip1Cloud | IC DATA ACQ SYSTEM 12BIT 16-DIP / 6-Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin PDIP N Tube | 8960 |
|
RFQ |
Part Details for LTC1293BCN#PBF
LTC1293BCN#PBF CAD Models
LTC1293BCN#PBF Part Data Attributes
|
LTC1293BCN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1293BCN#PBF
Linear Technology
LTC1293 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.077 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1293BCN#PBF
This table gives cross-reference parts and alternative options found for LTC1293BCN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1293BCN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1293BCJ | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP16, CERDIP-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293BCJ |
LTC1293BMJ | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293BMJ |
LTC1293CIN | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, PLASTIC, DIP-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293CIN |
LTC1293CCS | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293CCS |
LTC1293BIN#PBF | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, PLASTIC, DIP-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293BIN#PBF |
LTC1293BIJ | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERDIP-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293BIJ |
LTC1293BCS | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Analog to Digital Converter | Linear Technology | LTC1293BCN#PBF vs LTC1293BCS |
LTC1293BCN | LTC1293 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1293BCN#PBF vs LTC1293BCN |