Part Details for LTC1292BCN8#PBF by Analog Devices Inc
Overview of LTC1292BCN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1292BCN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1292BCN8#PBF-ND
|
DigiKey | IC DAS 12BIT 60K 8DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.0930 | Buy Now |
DISTI #
584-LTC1292BCN8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition Ss RoHS: Compliant | 0 |
|
$35.8600 / $37.0500 | Order Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Min Qty: 1 Package Multiple: 50 | 100 |
|
$24.8100 / $31.4400 | Buy Now |
|
Rochester Electronics | LTC1292 - 12-Bit Data Acquisition System RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$30.7500 / $36.1800 | Buy Now |
Part Details for LTC1292BCN8#PBF
LTC1292BCN8#PBF CAD Models
LTC1292BCN8#PBF Part Data Attributes:
|
LTC1292BCN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1292BCN8#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.06 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1292BCN8#PBF
This table gives cross-reference parts and alternative options found for LTC1292BCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1292BCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1292BCJ8#PBF | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Analog to Digital Converter | Linear Technology | LTC1292BCN8#PBF vs LTC1292BCJ8#PBF |
LTC1292BCN8 | LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1292BCN8#PBF vs LTC1292BCN8 |
LTC1292BIN8 | LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1292BCN8#PBF vs LTC1292BIN8 |
LTC1292BIN8 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | Analog Devices Inc | LTC1292BCN8#PBF vs LTC1292BIN8 |
LTC1292BCJ8 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Analog to Digital Converter | Linear Technology | LTC1292BCN8#PBF vs LTC1292BCJ8 |
LTC1292BIN8#PBF | Single Chip 12-Bit Data Acquisition Systems | Analog Devices Inc | LTC1292BCN8#PBF vs LTC1292BIN8#PBF |