-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Chip 12-Bit Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1290BCSW#TRPBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1290BCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5111
|
Newark | Adc, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, Cmos, Pdso20 |Analog Devices LTC1290BCSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7700 / $40.3300 | Buy Now |
DISTI #
LTC1290BCSW#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 50K 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$45.5250 / $66.0800 | Buy Now |
DISTI #
584-LTC1290BCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 37 |
|
$45.5200 / $60.6800 | Buy Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 38 | 472 |
|
$36.4200 / $66.0800 | Buy Now |
DISTI #
LTC1290BCSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$47.0200 / $54.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1290BCSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1290BCSW#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1290BCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1290BCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1290BISW | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1290BCSW#PBF vs LTC1290BISW |
LTC1290BCSW#PBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290BCSW#PBF vs LTC1290BCSW#PBF |
LTC1290BCS | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Analog to Digital Converter | Linear Technology | LTC1290BCSW#PBF vs LTC1290BCS |
LTC1290BCSW | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290BCSW#PBF vs LTC1290BCSW |
LTC1290BISW#PBF | Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1290BCSW#PBF vs LTC1290BISW#PBF |
LTC1290BCSW | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1290BCSW#PBF vs LTC1290BCSW |
LTC1290BCSW#TRPBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290BCSW#PBF vs LTC1290BCSW#TRPBF |