Part Details for LTC1285CS8 by Analog Devices Inc
Overview of LTC1285CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1285CS8#TRPBF | Analog Devices | 3V uP Smpl 12-B A/D Convs in S | |
LTC1285CS8#PBF | Analog Devices | 3V uP Smpl 12-B A/D Convs in S |
Part Details for LTC1285CS8
LTC1285CS8 CAD Models
LTC1285CS8 Part Data Attributes
|
LTC1285CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1285CS8
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0075 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1285CS8
This table gives cross-reference parts and alternative options found for LTC1285CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1285CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1285CS8#PBF | 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages | Analog Devices Inc | LTC1285CS8 vs LTC1285CS8#PBF |
LTC1285CS8#PBF | LTC1285 - 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1285CS8 vs LTC1285CS8#PBF |
LTC1285CS8 | LTC1285 - 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1285CS8 vs LTC1285CS8 |