Part Details for LTC1282ACSW#PBF by Analog Devices Inc
Overview of LTC1282ACSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1282ACSW#PBF | Analog Devices | 3V 140ksps 12-B Smpl A/D Conv | |
LTC1282ACSW#TRPBF | Analog Devices | 3V 140ksps 12-B Smpl A/D Conv |
Price & Stock for LTC1282ACSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1282ACSW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 32 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.9084 | Buy Now |
DISTI #
584-LTC1282ACSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 3V 140ksps 12-B Smpl A/D Conv w/ Ref RoHS: Compliant | 0 |
|
$39.2400 / $43.3000 | Order Now |
|
Analog Devices Inc | 3V 140ksps 12-B Smpl A/D Conv Package Multiple: 32 | 0 |
|
$26.8000 / $34.1800 | Buy Now |
DISTI #
LTC1282ACSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 32 | 0 |
|
$34.6000 / $40.2000 | Buy Now |
Part Details for LTC1282ACSW#PBF
LTC1282ACSW#PBF CAD Models
LTC1282ACSW#PBF Part Data Attributes
|
LTC1282ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1282ACSW#PBF
Analog Devices Inc
3V 140ksps 12-Bit Sampling A/D Converter with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -3 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.14 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1282ACSW#PBF
This table gives cross-reference parts and alternative options found for LTC1282ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1282ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1282BCS | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOL-24, Analog to Digital Converter | Linear Technology | LTC1282ACSW#PBF vs LTC1282BCS |
LTC1282ACSW | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACSW#PBF vs LTC1282ACSW |
LTC1282BCSW#PBF | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACSW#PBF vs LTC1282BCSW#PBF |
LTC1282ACSW#PBF | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACSW#PBF vs LTC1282ACSW#PBF |
LTC1282ACSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDSO24 | Analog Devices Inc | LTC1282ACSW#PBF vs LTC1282ACSW |
LTC1282BCSW#PBF | 3V 140ksps 12-Bit Sampling A/D Converter with Reference | Analog Devices Inc | LTC1282ACSW#PBF vs LTC1282BCSW#PBF |