Part Details for LTC1276BCN by Linear Technology
Overview of LTC1276BCN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1276BCN#PBF | Analog Devices | 12-B, 300ksps Smpl A/D Convs w |
Part Details for LTC1276BCN
LTC1276BCN CAD Models
LTC1276BCN Part Data Attributes
|
LTC1276BCN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1276BCN
Linear Technology
LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 2700 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1276BCN
This table gives cross-reference parts and alternative options found for LTC1276BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1276BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1276ACN | LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1276BCN vs LTC1276ACN |
LTC1276BCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1276BCN vs LTC1276BCN |
LTC1276BCN#PBF | 12-Bit, 300ksps Sampling A/D Converters with Reference | Analog Devices Inc | LTC1276BCN vs LTC1276BCN#PBF |
LTC1276ACN#PBF | 12-Bit, 300ksps Sampling A/D Converters with Reference | Analog Devices Inc | LTC1276BCN vs LTC1276ACN#PBF |
LTC1276BCN#PBF | LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1276BCN vs LTC1276BCN#PBF |