There are no models available for this part yet.
Overview of LTC1272-3ACN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1272-3ACN#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
LTC1272-3CCN#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
LTC1272-3CCSW#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con |
Price & Stock for LTC1272-3ACN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1272-3ACN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.2820 | Buy Now | |
DISTI #
584-LTC1272-3ACN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 3 s, 250kHz Sampling A/D Converter RoHS: Compliant | 0 |
|
$37.6300 / $42.9200 | Order Now | |
Analog Devices Inc | 12-B, 3µs, 250kHz Smpl A/D Con Package Multiple: 15 | 0 |
|
$23.7400 / $30.1000 | Buy Now | ||
DISTI #
LTC1272-3ACNPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$30.6500 / $36.6900 | Buy Now |
CAD Models for LTC1272-3ACN#PBF by Analog Devices Inc
Part Data Attributes for LTC1272-3ACN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
05-08-1510 (N24)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
15 V
|
Analog Input Voltage-Min
|
-0.3 V
|
Conversion Time-Max
|
3000 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
3.81 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for LTC1272-3ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1272-3ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1272-3ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1272-3CCN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3ACN#PBF vs LTC1272-3CCN#PBF |
LTC1272-3ACN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3ACN#PBF vs LTC1272-3ACN#PBF |
LTC1272-3CCN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3ACN#PBF vs LTC1272-3CCN |