Part Details for LTC1265IS#TR by Analog Devices Inc
Overview of LTC1265IS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1265IS#PBF | Analog Devices | 1.2A, Hi Eff Buck DC/DC Conv | |
LTC1265IS#TRPBF | Analog Devices | 1.2A, Hi Eff Buck DC/DC Conv |
Part Details for LTC1265IS#TR
LTC1265IS#TR CAD Models
LTC1265IS#TR Part Data Attributes
|
LTC1265IS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1265IS#TR
Analog Devices Inc
Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1265IS#TR
This table gives cross-reference parts and alternative options found for LTC1265IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1265IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1265CS | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1265IS#TR vs LTC1265CS |
LTC1265IS | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC1265IS#TR vs LTC1265IS |
LTC1265CS#TR | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1265IS#TR vs LTC1265CS#TR |
LTC1265IS | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LTC1265IS#TR vs LTC1265IS |
LTC1265IS#TRPBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC1265IS#TR vs LTC1265IS#TRPBF |
LTC1265IS#TRPBF | 1.2A, High Efficiency Step-Down DC/DC Converter | Analog Devices Inc | LTC1265IS#TR vs LTC1265IS#TRPBF |
LTC1265IS#TR | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC1265IS#TR vs LTC1265IS#TR |
LTC1265CS#PBF | 1.2A, High Efficiency Step-Down DC/DC Converter | Analog Devices Inc | LTC1265IS#TR vs LTC1265CS#PBF |
LTC1265CS#TRPBF | 1.2A, High Efficiency Step-Down DC/DC Converter | Analog Devices Inc | LTC1265IS#TR vs LTC1265CS#TRPBF |
LTC1265CS#TRPBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265IS#TR vs LTC1265CS#TRPBF |