LTC1265CS-5#PBF
Description: 1.2A, High Efficiency Step-Down DC/DC Converter

Overview of LTC1265CS-5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC1265CS-5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC1265CS-5#PBF-ND
DigiKey IC REG MULT CONFIG 5V 1.2A 14SO Min Qty: 55 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 55 $9.7107
$9.7107 Buy Now
DISTI # 584-LTC1265CS-5#PBF
Mouser Electronics Switching Voltage Regulators 1.2A, Hi Eff Buck DC/DC Conv RoHS: Compliant 0
  • 1 $11.2700
  • 10 $10.1900
  • 25 $9.1100
  • 110 $8.4900
  • 275 $8.3100
  • 550 $7.9700
  • 1,045 $7.5200
$7.5200 / $11.2700 Order Now
DISTI # V36:1790_06436790
Arrow Electronics Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 1835 Americas - 11
  • 55 $5.4760
$5.4760 Buy Now
Analog Devices Inc 1.2A, Hi Eff Buck DC/DC Conv Min Qty: 1 Package Multiple: 55 0
  • 1 $5.6600
  • 1,000 $4.6900
$4.6900 / $5.6600 Buy Now
Rochester Electronics Adj Hi Eff 1A Stepdn Converter RoHS: Compliant Status: Active Min Qty: 1 81
  • 1 $6.8400
  • 25 $6.7000
  • 100 $6.4300
  • 500 $6.1600
  • 1,000 $5.8100
$5.8100 / $6.8400 Buy Now
DISTI # LTC1265CS-5#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 55 0
  • 55 $7.0400
  • 100 $6.6400
  • 500 $6.4700
  • 1,000 $6.2900
  • 5,000 $6.0600
$6.0600 / $7.0400 Buy Now

CAD Models for LTC1265CS-5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1265CS-5#PBF by Analog Devices Inc

LTC1265CS-5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
05-08-1610 (S14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
12 V
Input Voltage-Min
5.4 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
2.4 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LTC1265CS-5#PBF
    Analog Devices Inc
    1.2A, High Efficiency Step-Down DC/DC Converter
    VS

Alternate Parts for LTC1265CS-5#PBF

This table gives cross-reference parts and alternative options found for LTC1265CS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1265CS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1265CS-5#TRPBF 1.2A, High Efficiency Step-Down DC/DC Converter Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5#TRPBF
LTC1265CS-5#TR Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5#TR
LTC1265CS-5#TR LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC1265CS-5#PBF vs LTC1265CS-5#TR
LTC1265CS-5 Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5
LTC1265CS-5#PBF LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC1265CS-5#PBF vs LTC1265CS-5#PBF
Part Number Description Manufacturer Compare
LTC1265CS-5 Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5
LTC1265CS-5#TR Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5#TR
LTC1265CS-5#TRPBF 1.2A, High Efficiency Step-Down DC/DC Converter Analog Devices Inc LTC1265CS-5#PBF vs LTC1265CS-5#TRPBF
LTC1265CS-5#PBF LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC1265CS-5#PBF vs LTC1265CS-5#PBF
LTC1265CS-5#TR LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC1265CS-5#PBF vs LTC1265CS-5#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1265CS-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1265CS-5#PBF by Analog Devices Inc

  • Please alert me when LTC1265CS-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1265CS-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1265CS-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1265CS-5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1265CS-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1265CS-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: