Datasheets
LTC1264CN#TRPBF by:

IC QUAD SWITCHED CAPACITOR FILTER, BUTTERWORTH/CHEBYSHEV, UNIVERSAL, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24, Active Filter

Part Details for LTC1264CN#TRPBF by Linear Technology

Overview of LTC1264CN#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1264CN#PBF Analog Devices Hi Speed, 4x Universal Filt Bu
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AMPS6-3#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Part Details for LTC1264CN#TRPBF

LTC1264CN#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1264CN#TRPBF Part Data Attributes

LTC1264CN#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1264CN#TRPBF Linear Technology IC QUAD SWITCHED CAPACITOR FILTER, BUTTERWORTH/CHEBYSHEV, UNIVERSAL, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24, Active Filter
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 250 kHz
Center or Cutoff Freq Rng-Min 0.1 kHz
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Poles and Zeros 2 AND 0
Qualification Status Not Qualified
Response UNIVERSAL
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transfer Characteristics BUTTERWORTH/CHEBYSHEV
Width 7.62 mm

Alternate Parts for LTC1264CN#TRPBF

This table gives cross-reference parts and alternative options found for LTC1264CN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1264CN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1264CN#TR IC QUAD SWITCHED CAPACITOR FILTER, BUTTERWORTH/CHEBYSHEV, UNIVERSAL, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Active Filter Linear Technology LTC1264CN#TRPBF vs LTC1264CN#TR
LTC1264CN#TR Switched Capacitor Filter, 4 Func, Butterworth/chebyshev, Universal, PDIP24 Analog Devices Inc LTC1264CN#TRPBF vs LTC1264CN#TR
Part Number Description Manufacturer Compare
LTC1264CN#TRPBF Switched Capacitor Filter, 4 Func, Butterworth/chebyshev, Universal, PDIP24 Analog Devices Inc LTC1264CN#TRPBF vs LTC1264CN#TRPBF
LTC1264CN#TR IC QUAD SWITCHED CAPACITOR FILTER, BUTTERWORTH/CHEBYSHEV, UNIVERSAL, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Active Filter Linear Technology LTC1264CN#TRPBF vs LTC1264CN#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1264CN#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1264CN#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1264CN#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1264CN#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1264CN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1264CN#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1264CN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1264CN#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1264CN#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: