Part Details for LTC1264-7MJ/883B by Linear Technology
Overview of LTC1264-7MJ/883B by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1264-7MJ/883B
LTC1264-7MJ/883B CAD Models
LTC1264-7MJ/883B Part Data Attributes:
|
LTC1264-7MJ/883B
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1264-7MJ/883B
Linear Technology
IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, CERDIP-14, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 250 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 6.604 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1264-7MJ/883B
This table gives cross-reference parts and alternative options found for LTC1264-7MJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1264-7MJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1264-7MJ#TRPBF | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Active Filter | Linear Technology | LTC1264-7MJ/883B vs LTC1264-7MJ#TRPBF |
LTC1064-2MJ | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1264-7MJ/883B vs LTC1064-2MJ |
LTC1064-1ACN | Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDIP14 | Analog Devices Inc | LTC1264-7MJ/883B vs LTC1064-1ACN |
LTC1064-1CN#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1264-7MJ/883B vs LTC1064-1CN#PBF |
LTC1064-1CN#PBF | Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter | Analog Devices Inc | LTC1264-7MJ/883B vs LTC1064-1CN#PBF |
LTC1264-7CJ | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Active Filter | Linear Technology | LTC1264-7MJ/883B vs LTC1264-7CJ |
LTC1064-3MJ | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1264-7MJ/883B vs LTC1064-3MJ |
LTC1064-2CN | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP14 | Analog Devices Inc | LTC1264-7MJ/883B vs LTC1064-2CN |
LTC1064-4CN#PBF | Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter | Analog Devices Inc | LTC1264-7MJ/883B vs LTC1064-4CN#PBF |
LTC1064-4CN#PBF | LTC1064-4 - Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1264-7MJ/883B vs LTC1064-4CN#PBF |