Part Details for LTC1264-7CN#PBF by Analog Devices Inc
Overview of LTC1264-7CN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1264-7CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1264-7CN#PBF-ND
|
DigiKey | IC FILTER 200KHZ LINEAR PH 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$32.6916 / $36.5700 | Buy Now |
DISTI #
584-LTC1264-7CN#PBF
|
Mouser Electronics | Active Filters Lin Phase, Group Delay Equalized, 8th Or RoHS: Compliant | 0 |
|
$28.6000 / $32.6800 | Order Now |
|
Analog Devices Inc | Lin Phase, Group Delay Equaliz Min Qty: 1 Package Multiple: 25 | 725 |
|
$20.2300 / $36.5700 | Buy Now |
|
Ameya Holding Limited | IC FILTER 8TH ORDR LOWPASS 14DIP | 725 |
|
RFQ |
Part Details for LTC1264-7CN#PBF
LTC1264-7CN#PBF CAD Models
LTC1264-7CN#PBF Part Data Attributes:
|
LTC1264-7CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1264-7CN#PBF
Analog Devices Inc
Linear Phase, Group Delay Equalized, 8th Order Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 250 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.809 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1264-7CN#PBF
This table gives cross-reference parts and alternative options found for LTC1264-7CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1264-7CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1264-7MJ#PBF | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Active Filter | Linear Technology | LTC1264-7CN#PBF vs LTC1264-7MJ#PBF |
LTC1264-7CJ | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Active Filter | Linear Technology | LTC1264-7CN#PBF vs LTC1264-7CJ |
LTC1264-7MJ#TRPBF | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Active Filter | Linear Technology | LTC1264-7CN#PBF vs LTC1264-7MJ#TRPBF |
LTC1264-7CN | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP14 | Analog Devices Inc | LTC1264-7CN#PBF vs LTC1264-7CN |