LTC1198-1ACS8#TR
Description: D/A Converter, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8

Overview of LTC1198-1ACS8#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1198-1ACS8#PBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-
LTC1198-1ACS8#TRPBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-
LTC1198-2BCS8#PBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-

CAD Models for LTC1198-1ACS8#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1198-1ACS8#TR by Analog Devices Inc

LTC1198-1ACS8#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
6.05 V
Analog Input Voltage-Min
-0.05 V
Conversion Time-Max
0.71 µs
Converter Type
D/A CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9025 mm
Linearity Error-Max (EL)
0.1953%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Sample Rate
0.75 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.752 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.899 mm
Want to compare parts?
  1. LTC1198-1ACS8#TR
    Analog Devices Inc
    D/A Converter, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1198-1ACS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1198-1ACS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1198-1ACS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1198-1ACS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1198-1ACS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1198-1ACS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1198-1ACS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1198-1ACS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1198-1ACS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: