There are no models available for this part yet.
Overview of LTC1197CS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1197CS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197CS8#PBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LTC1197CS8#TRPBF by Linear Technology
Part Data Attributes for LTC1197CS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.05 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Conversion Time-Max
|
1.4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.5 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1197CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1197CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1197CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1197CS8#TRPBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1197CS8#TRPBF |
LTC1197CS8 | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1197CS8#TRPBF vs LTC1197CS8 |
LTC1199IS8 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1199IS8 |
LTC1199CS8#PBF | LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1197CS8#TRPBF vs LTC1199CS8#PBF |
LTC1199IS8 | LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1197CS8#TRPBF vs LTC1199IS8 |
LTC1199IS8#TRPBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1199IS8#TRPBF |
LTC1197IS8#PBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1197IS8#PBF |
LTC1197CS8 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1197CS8 |
LTC1199IS8#TRPBF | LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1197CS8#TRPBF vs LTC1199IS8#TRPBF |
LTC1197IS8#TR | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CS8#TRPBF vs LTC1197IS8#TR |