There are no models available for this part yet.
Overview of LTC1197CMS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1197CMS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197CMS8#PBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au |
CAD Models for LTC1197CMS8#PBF by Linear Technology
Part Data Attributes for LTC1197CMS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.05 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Conversion Time-Max
|
1.4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.5 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC1197CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1197CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1197CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1197CMS8 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1197CMS8 |
LTC1197IMS8#PBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1197IMS8#PBF |
LTC1197IMS8#PBF | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1197CMS8#PBF vs LTC1197IMS8#PBF |
LTC1199IMS8#PBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1199IMS8#PBF |
LTC1197CMS8#TRPBF | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1197CMS8#PBF vs LTC1197CMS8#TRPBF |
LTC1197CMS8#PBF | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1197CMS8#PBF |
LTC1199IMS8#TR | LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1197CMS8#PBF vs LTC1199IMS8#TR |
LTC1197CMS8#TR | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1197CMS8#PBF vs LTC1197CMS8#TR |
LTC1199CMS8 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1199CMS8 |
LTC1199IMS8#TR | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1197CMS8#PBF vs LTC1199IMS8#TR |