Part Details for LTC1153CS8#PBF by Linear Technology
Overview of LTC1153CS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1153CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 55 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Rochester Electronics | LTC1153 - Electronic Circuit Breaker RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$4.0400 / $4.7500 | Buy Now |
Part Details for LTC1153CS8#PBF
LTC1153CS8#PBF CAD Models
LTC1153CS8#PBF Part Data Attributes
|
LTC1153CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1153CS8#PBF
Linear Technology
LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1153CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1153CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1153CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1153IS8#PBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153CS8#PBF vs LTC1153IS8#PBF |
LTC1153IS8#TRPBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8#PBF vs LTC1153IS8#TRPBF |
LTC1153IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1153CS8#PBF vs LTC1153IS8 |
LTC1153IS8 | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8#PBF vs LTC1153IS8 |
LTC1153IS8#TR | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8#PBF vs LTC1153IS8#TR |
LTC1153CS8#TRPBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153CS8#PBF vs LTC1153CS8#TRPBF |
LTC1153IS8#PBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8#PBF vs LTC1153IS8#PBF |
LTC1153CS8 | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153CS8#PBF vs LTC1153CS8 |