Part Details for LTC1147IS8-5#PBF by Analog Devices Inc
Overview of LTC1147IS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1147IS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1147IS8-5#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4317 | Buy Now |
DISTI #
584-LTC1147IS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck Sw Reg Cntrs RoHS: Compliant | 0 |
|
$6.3900 / $11.2600 | Order Now |
|
Analog Devices Inc | Hi Eff Buck Sw Reg Cntrs Min Qty: 1 Package Multiple: 100 | 2200 |
|
$4.6900 / $8.4317 | Buy Now |
DISTI #
LTC1147IS8-5PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
Part Details for LTC1147IS8-5#PBF
LTC1147IS8-5#PBF CAD Models
LTC1147IS8-5#PBF Part Data Attributes
|
LTC1147IS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1147IS8-5#PBF
Analog Devices Inc
High Efficiency Step-Down Switching Regulator Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1147IS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1147IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1147IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1147IS8-5 | Switching Controller, Current-mode, 400kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1147IS8-5#PBF vs LTC1147IS8-5 |
LTC1147CS8-5#PBF | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1147IS8-5#PBF vs LTC1147CS8-5#PBF |
LTC1147IS8-5 | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1147IS8-5#PBF vs LTC1147IS8-5 |
LTC1147CS8-5 | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1147IS8-5#PBF vs LTC1147CS8-5 |
LTC1147CS8-5 | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1147IS8-5#PBF vs LTC1147CS8-5 |
LTC1147CS8-5#TR | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1147IS8-5#PBF vs LTC1147CS8-5#TR |
LTC1147CS8-5#TRPBF | High Efficiency Step-Down Switching Regulator Controllers | Analog Devices Inc | LTC1147IS8-5#PBF vs LTC1147CS8-5#TRPBF |
LTC1147IS8-5#PBF | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1147IS8-5#PBF vs LTC1147IS8-5#PBF |
LTC1147CS8-5#TR | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1147IS8-5#PBF vs LTC1147CS8-5#TR |