There are no models available for this part yet.
Overview of LTC1142HVCG-ADJ by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1142HVCG-ADJ by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1172 |
|
RFQ |
CAD Models for LTC1142HVCG-ADJ by Linear Technology
Part Data Attributes for LTC1142HVCG-ADJ by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.3
|
Pin Count
|
28
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
5 VOLT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
3.43 V
|
Output Voltage-Min
|
3.23 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
250 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1142HVCG-ADJ
This table gives cross-reference parts and alternative options found for LTC1142HVCG-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1142HVCG-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1142HVCG-ADJ#PBF | Dual High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1142HVCG-ADJ vs LTC1142HVCG-ADJ#PBF |
Related Parts for LTC1142HVCG-ADJ
-
LTC1174CS8-5Switching Regulator or Controllers
-
LTC1232CN8Power Management Circuits
-
LTC1099CNAnalog to Digital Converters
-
LTC2051IMS10Operational Amplifiers
-
LT1963EST-1.5Linear Regulator ICs
-
LTC1347CSWLine Driver or Receivers
-
LTC1663-8IMS8Digital to Analog Converters
-
MBRD1035CTLT4GRectifier Diodes
-
LTC1155IN8MOSFET Drivers