-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Sampling 8-Bit Serial I/O A/D Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1098CN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1098CN8#PBF-ND
|
DigiKey | IC ADC 8BIT SAR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.2716 / $11.6800 | Buy Now |
DISTI #
584-LTC1098CN8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs RoHS: Compliant | 67 |
|
$5.2700 / $10.8100 | Buy Now |
|
Analog Devices Inc | uP Smpl 8-B Serial I/O A/D Co Package Multiple: 50 | 3320 |
|
$5.2716 / $11.6800 | Buy Now |
DISTI #
LTC1098CN8
|
TME | IC: A/D converter, Ch: 1, 8bit, 33ksps, 3÷9V, DIP8 Min Qty: 1 | 0 |
|
$3.9200 / $5.4800 | RFQ |
DISTI #
LTC1098CN8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4400 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1098CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1098CN8#PBF
Analog Devices Inc
Micropower Sampling 8-Bit Serial I/O A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.809 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1098CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1098CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1098ACN8#PBF | Micropower Sampling 8-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098ACN8#PBF |
LTC1098ACN8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098ACN8#TR |
LTC1098IN8#PBF | Micropower Sampling 8-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098IN8#PBF |
LTC1098ACN8 | LTC1098 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1098CN8#PBF vs LTC1098ACN8 |
LTC1098IN8 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098IN8 |
LTC1098CN8 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098CN8 |
LTC1098IN8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098IN8#TR |
LTC1098CN8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098CN8#TR |
LTC1098CN8#TRPBF | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | LTC1098CN8#PBF vs LTC1098CN8#TRPBF |
LTC1098IN8 | LTC1098 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1098CN8#PBF vs LTC1098IN8 |