Part Details for LTC1090CSW by Analog Devices Inc
Overview of LTC1090CSW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1090CSW#PBF | Analog Devices | 1x Chip 10-B Data Acquisition | |
LTC1090CSW#TRPBF | Analog Devices | 1x Chip 10-B Data Acquisition |
Part Details for LTC1090CSW
LTC1090CSW CAD Models
LTC1090CSW Part Data Attributes
|
LTC1090CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1090CSW
Analog Devices Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for LTC1090CSW
This table gives cross-reference parts and alternative options found for LTC1090CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1090CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1090CSW#TRPBF | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CSW vs LTC1090CSW#TRPBF |
LTC1090CSW | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CSW vs LTC1090CSW |
LTC1090CSW#PBF | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CSW vs LTC1090CSW#PBF |
LTC1090CSW#TR | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1090CSW vs LTC1090CSW#TR |
LTC1090CSW#TRPBF | Single Chip 10-Bit Data Acquisition System | Analog Devices Inc | LTC1090CSW vs LTC1090CSW#TRPBF |