Part Details for LTC1068-200CG#TR by Analog Devices Inc
Overview of LTC1068-200CG#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC104B-B | Analog Devices | LTC1068-200CG - UNIVERSAL LOW | |
LTC1068-200CG#PBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-200CG#TRPBF | Analog Devices | Clock-Tunable, 4x Second Order |
Part Details for LTC1068-200CG#TR
LTC1068-200CG#TR CAD Models
LTC1068-200CG#TR Part Data Attributes
|
LTC1068-200CG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1068-200CG#TR
Analog Devices Inc
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0005 kHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1068-200CG#TR
This table gives cross-reference parts and alternative options found for LTC1068-200CG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1068-200CG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1068-200IG#TR | Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO28 | Analog Devices Inc | LTC1068-200CG#TR vs LTC1068-200IG#TR |
LTC1068-200CG | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1068-200CG#TR vs LTC1068-200CG |
LTC1068CG-200 | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#TR vs LTC1068CG-200 |
LTC1068-200CG#TRPBF | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1068-200CG#TR vs LTC1068-200CG#TRPBF |
LTC1068IG-200 | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#TR vs LTC1068IG-200 |
LTC1068IG-200#PBF | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#TR vs LTC1068IG-200#PBF |
LTC1068-200IG#TR | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1068-200CG#TR vs LTC1068-200IG#TR |
LTC1068-200IG | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1068-200CG#TR vs LTC1068-200IG |
LTC1068-200IG#TRPBF | Clock-Tunable, Quad Second Order, Filter Building Blocks | Analog Devices Inc | LTC1068-200CG#TR vs LTC1068-200IG#TRPBF |
LTC1068-200IG | Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO28 | Analog Devices Inc | LTC1068-200CG#TR vs LTC1068-200IG |