Part Details for LTC1064-2CSW by Linear Technology
Overview of LTC1064-2CSW by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1064-2CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO16 | 5 |
|
$24.8000 | Buy Now |
Part Details for LTC1064-2CSW
LTC1064-2CSW CAD Models
LTC1064-2CSW Part Data Attributes
|
LTC1064-2CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1064-2CSW
Linear Technology
LTC1064-2 - Low Noise, High Frequency, 8th Order Butterworth Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | |
Center or Cutoff Freq Rng-Max | 140 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 32 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.5 mm |
Alternate Parts for LTC1064-2CSW
This table gives cross-reference parts and alternative options found for LTC1064-2CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-2CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1064-1CSW#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-1CSW#PBF |
LTC1064-2CSW#PBF | LTC1064-2 - Low Noise, High Frequency, 8th Order Butterworth Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-2CSW#PBF |
LTC1064-3CSW#PBF | LTC1064-3 - Low Noise, High Frequency, 8th Order Linear Phase Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-3CSW#PBF |
LTC1064-3CSW | LTC1064-3 - Low Noise, High Frequency, 8th Order Linear Phase Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-3CSW |
LTC1064-4CSW | LTC1064-4 - Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-4CSW |
LTC1064-4CSW#PBF | LTC1064-4 - Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-2CSW vs LTC1064-4CSW#PBF |