There are no models available for this part yet.
Overview of LTC1046MJ8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LTC1046MJ8 by Linear Technology
Part Data Attributes for LTC1046MJ8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, HERMETIC SEALED, CERDIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.5 V
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.05 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
30 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LTC1046MJ8
This table gives cross-reference parts and alternative options found for LTC1046MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1046IN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046MJ8 vs LTC1046IN8 |
LTC1046CN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046MJ8 vs LTC1046CN8 |
LTC1046IN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046MJ8 vs LTC1046IN8#PBF |
LTC1046IN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1046MJ8 vs LTC1046IN8 |
LTC1046CN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046MJ8 vs LTC1046CN8#PBF |
LTC1046IN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046MJ8 vs LTC1046IN8#PBF |
LTC1046CN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046MJ8 vs LTC1046CN8#PBF |
Related Parts for LTC1046MJ8
-
MC9S08AW60CFGEMicrocontrollers
-
EN5322QISwitching Regulator or Controllers
-
BSC118N10NSGPower Field-Effect Transistors
-
AD8647ARMZOperational Amplifiers
-
DAC8413FPZDigital to Analog Converters
-
TS5A3157DBVRMultiplexers or Switches
-
UVR1V101MEDFixed Capacitors
-
NC7SZ32P5XGates
-
SN74LVC8T245RHLRBus Driver/Transceivers