There are no models available for this part yet.
Overview of LTC1041CN8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1041CN8#PBF | Analog Devices | BANG-BANG Cntr |
Price & Stock for LTC1041CN8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK1975
|
Newark | Comparator, Dip-8, 0 To 70Deg C, Comparator Type:Cmos, No. Of Channels:1Channels, Response Time/Propogation Delay:80Μs, Supply Voltage Range:2.8V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Supply Type:Single Supply Rohs Compliant: Yes |Analog Devices LTC1041CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$4.0400 / $6.4500 | Buy Now | |
DISTI #
LTC1041CN8#PBF-ND
|
DigiKey | IC BANG-BANG CONTROLLER 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0125 / $7.6200 | Buy Now | |
DISTI #
584-LTC1041CN8#PBF
|
Mouser Electronics | Analog Comparators BANG-BANG Cntr RoHS: Compliant | 0 |
|
$3.0100 / $7.1800 | Order Now | |
DISTI #
V36:1790_06436044
|
Arrow Electronics | Controller 2.8V to 16V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2341 | Americas - 22 |
|
$3.9240 / $4.8900 | Buy Now | |
Analog Devices Inc | BANG-BANG Cntr Package Multiple: 50 | 0 |
|
$3.0125 / $7.6200 | Buy Now | ||
DISTI #
LTC1041CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1100 / $3.4200 | Buy Now |
CAD Models for LTC1041CN8#PBF by Analog Devices Inc
Part Data Attributes for LTC1041CN8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1510 (N8)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for LTC1041CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1041CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1041CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1041CN8 | LTC1041 - BANG-BANG Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1041CN8#PBF vs LTC1041CN8 |