Part Details for LTC1/839510JB by Kamaya Inc
Overview of LTC1/839510JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1043CSW#TRPBF | Analog Devices | 2x Prec Instr Switched-Cap Bui | |
LTC1044CS8#TRPBF | Analog Devices | Switched Cap V Conv | |
LTC1047CN8#PBF | Analog Devices | 2x uP Zero-Drift Op Amp w/ Int |
Part Details for LTC1/839510JB
LTC1/839510JB CAD Models
LTC1/839510JB Part Data Attributes
|
LTC1/839510JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1/839510JB
Kamaya Inc
PTC Thermistor, 51ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2.5249 V |
Alternate Parts for LTC1/839510JB
This table gives cross-reference parts and alternative options found for LTC1/839510JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1/839510JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1/839561JB | PTC Thermistor, 560ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839561JB |
LTC1/839910JB | PTC Thermistor, 91ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839910JB |
LTC1/839821JB | PTC Thermistor, 820ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839821JB |
LTC1/839820JB | PTC Thermistor, 82ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839820JB |
LTC1/839560JB | PTC Thermistor, 56ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839560JB |
LTC1/839681JB | PTC Thermistor, 680ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839681JB |
LTC1/839221JB | PTC Thermistor, 220ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839221JB |
LTC1/839301JB | PTC Thermistor, 300ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839301JB |
LTC1/839331JB | PTC Thermistor, 330ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839331JB |
LTC1/839391JB | PTC Thermistor, 390ohm, Surface Mount, CHIP | Kamaya Inc | LTC1/839510JB vs LTC1/839391JB |