Part Details for LTA201-PSB-B-R/125N by Carling Technologies
Overview of LTA201-PSB-B-R/125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-11-25N-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-25N-31.250000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-25N-38.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for LTA201-PSB-B-R/125N
LTA201-PSB-B-R/125N CAD Models
LTA201-PSB-B-R/125N Part Data Attributes
|
LTA201-PSB-B-R/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTA201-PSB-B-R/125N
Carling Technologies
Rocker Switch, Paddle Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | AMBER | |
Actuator Length | 0.25 inch | |
Actuator Type | PADDLE | |
Body Breadth | 13.8176 mm | |
Body Height | 21.844 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LAMP | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | EPOXY | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch |
Alternate Parts for LTA201-PSB-B-R/125N
This table gives cross-reference parts and alternative options found for LTA201-PSB-B-R/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA201-PSB-B-R/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTA201-PSB-B-R/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA201-PSB-B-R/250N |
LTA201-PSB-B-A/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA201-PSB-B-A/250N |
LTA203-PB-B-A/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA203-PB-B-A/12V |
LTA203-PSB-B-A/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA203-PSB-B-A/12V |
LTA203-PB-B-A/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA203-PB-B-A/250N |
LTA203-PSB-B-R/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA203-PSB-B-R/250N |
LTA201-PB-B-A/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA201-PB-B-A/125N |
LTA203-PSB-B-A/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/125N vs LTA203-PSB-B-A/125N |