-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, 5.08mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0002
|
Newark | Array, Grn, 10 Bar, Dip Rohs Compliant: Yes |Liteon LTA-1000G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$0.4150 | Buy Now |
DISTI #
160-1067-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG G VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6052 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
LTA-1000G
|
Avnet Americas | LED Uni-Color Green 565nm 20-Pin PDIP - Rail/Tube (Alt: LTA-1000G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 209 |
|
$0.3867 / $0.4148 | Buy Now |
DISTI #
859-LTA-1000G
|
Mouser Electronics | LED Bars & Arrays 10 BAR Green RoHS: Compliant | 4233 |
|
$0.4490 / $1.2400 | Buy Now |
|
Future Electronics | 10 Element Rectangular Light Bar Green 0.2" Universal Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube | 372Tube |
|
$0.4500 / $0.5400 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | Led Bar-graph Display, Green, Bar Graph | 6 |
|
$0.8420 / $1.0104 | Buy Now |
|
Quest Components | Led Bar-graph Display, Green, Bar Graph | 15561 |
|
$0.5052 / $1.6840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$0.6000 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTA-1000G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTA-1000G
Lite-On Semiconductor Corporation
Single Color LED Array, Green, 5.08mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm |