Part Details for LT8697EUDD#PBF by Analog Devices Inc
Overview of LT8697EUDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8697EUDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3242
|
Newark | Dc/Dc Conv, Buck, 2.05Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8697EUDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3000 / $10.2200 | Buy Now |
DISTI #
LT8697EUDD#PBF-ND
|
DigiKey | IC REG CONV USB 1OUT 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
123 In Stock |
|
$5.3176 / $11.7700 | Buy Now |
DISTI #
584-LT8697EUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators USB 5V 2.5A Out, 42V In Sync Buck w/ Cab RoHS: Compliant | 41 |
|
$5.3100 / $10.9100 | Buy Now |
|
Analog Devices Inc | USB 5V 2.5A Out, 42V In Sync B Package Multiple: 73 | 98 |
|
$5.3176 / $11.7700 | Buy Now |
DISTI #
35214442
|
Verical | Conv DC-DC 5V to 42V Synchronous Step Down Single-Out 5V to 5.25V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 73 |
|
$5.0700 | Buy Now |
DISTI #
LT8697EUDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.4900 / $6.3800 | Buy Now |
Part Details for LT8697EUDD#PBF
LT8697EUDD#PBF CAD Models
LT8697EUDD#PBF Part Data Attributes
|
LT8697EUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8697EUDD#PBF
Analog Devices Inc
USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT FROM 5.0V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT8697EUDD#PBF
This table gives cross-reference parts and alternative options found for LT8697EUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8697EUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8697HUDD#PBF | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | Analog Devices Inc | LT8697EUDD#PBF vs LT8697HUDD#PBF |
LT8697IUDD#PBF | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | Analog Devices Inc | LT8697EUDD#PBF vs LT8697IUDD#PBF |
LT8697IUDD#TRPBF | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | Analog Devices Inc | LT8697EUDD#PBF vs LT8697IUDD#TRPBF |
LT8697IUDD#PBF | LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8697EUDD#PBF vs LT8697IUDD#PBF |
LT8697EUDD#PBF | LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8697EUDD#PBF vs LT8697EUDD#PBF |
LT8697IUDD#TRPBF | LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8697EUDD#PBF vs LT8697IUDD#TRPBF |
LT8697HUDD#TRPBF | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | Analog Devices Inc | LT8697EUDD#PBF vs LT8697HUDD#TRPBF |