-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 6A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640SHV-2#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0155
|
Newark | Switching Regulator, 6A, Lqfn-Ep-24 Rohs Compliant: Yes |Analog Devices LT8640SHV-2#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $13.0500 | Buy Now |
DISTI #
505-LT8640SHV-2#PBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 24LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1303 In Stock |
|
$7.9000 / $16.0300 | Buy Now |
DISTI #
584-LT8640SHV-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 6A Sync Buck Silent Switcher 2 w/ 2 RoHS: Compliant | 12484 |
|
$7.9000 / $13.0700 | Buy Now |
|
Analog Devices Inc | 42V, 6A Sync Buck Silent Switc Package Multiple: 540 | 801 |
|
$6.3200 / $16.0300 | Buy Now |
DISTI #
53167703
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 540 Package Multiple: 540 | Americas - 540 |
|
$7.5840 | Buy Now |
DISTI #
69847840
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 137 |
|
$7.5020 / $9.9100 | Buy Now |
DISTI #
LT8640SHV-2#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 540 | 0 |
|
$8.1600 / $8.7100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 24LQFN / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad | 5300 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8640SHV-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8640SHV-2#PBF
Analog Devices Inc
42V, 6A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1511 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT8640SHV-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8640SHV-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8640SIV-2#PBF | 42V, 6A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8640SHV-2#PBF vs LT8640SIV-2#PBF |
LT8640SEV-2#PBF | 42V, 6A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8640SHV-2#PBF vs LT8640SEV-2#PBF |
LT8643SHV-2#PBF | 42V, 6A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current with External Compensation | Analog Devices Inc | LT8640SHV-2#PBF vs LT8643SHV-2#PBF |