LT8610ACEMSE-1#PBF
Description: LT8610ACEMSE-1#PBF

Overview of LT8610ACEMSE-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LT8610ACEMSE-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK9084
Newark Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.6V, Input Voltage Max:42V, Output Current:3.5A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8610ACEMSE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 109
  • 1 $11.2000
  • 10 $10.1200
  • 25 $9.8800
  • 74 $9.6500
  • 111 $9.0200
  • 259 $8.3700
  • 518 $8.0000
$8.0000 / $11.2000 Buy Now
DISTI # 505-LT8610ACEMSE-1#PBF-ND
DigiKey IC REG BUCK ADJ 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 812
In Stock
  • 1 $7.5000
  • 10 $6.7730
  • 37 $6.4576
  • 111 $5.6070
  • 259 $5.5458
$5.5458 / $7.5000 Buy Now
DISTI # 584-8610ACEMSE-1PBF
Mouser Electronics Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant 1646
  • 1 $10.7700
  • 10 $9.7200
  • 25 $9.2700
  • 111 $8.0500
  • 259 $7.6900
  • 518 $7.0100
  • 1,036 $6.2400
$6.2400 / $10.7700 Buy Now
Analog Devices Inc 42V, 3.5A Sync Buck Reg w/ 2.5 Min Qty: 1 Package Multiple: 37 644
  • 1 $7.5000
  • 10 $6.7730
  • 1,000 $4.4800
$4.4800 / $7.5000 Buy Now
Rochester Electronics LT8610AC - 42V, 3.5A Synchronous Step-Down Regulator with 2.5 Quiescent Current & Improved Burstmode Ripple RoHS: Compliant Status: Active Min Qty: 1 9
  • 1 $6.5300
  • 25 $6.4000
  • 100 $6.1400
  • 500 $5.8800
  • 1,000 $5.5500
$5.5500 / $6.5300 Buy Now

CAD Models for LT8610ACEMSE-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8610ACEMSE-1#PBF by Analog Devices Inc

LT8610ACEMSE-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Min
2.6 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
5.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT8610ACEMSE-1#PBF
    Analog Devices Inc
    LT8610ACEMSE-1#PBF
    VS

Alternate Parts for LT8610ACEMSE-1#PBF

This table gives cross-reference parts and alternative options found for LT8610ACEMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ACEMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8610ACHMSE-1#WPBF LT8610ACHMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#WPBF
LT8610ACIMSE-1#WPBF LT8610ACIMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#WPBF
LT8610ACIMSE-1#WTRPBF LT8610ACIMSE-1#WTRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#WTRPBF
LT8610ACEMSE-1#WPBF LT8610ACEMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACEMSE-1#WPBF
LT8610ACIMSE-1#TRPBF LT8610ACIMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#TRPBF
LT8610ACHMSE-1#TRPBF LT8610ACHMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#TRPBF
LT8610ACEMSE-1#TRPBF LT8610ACEMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACEMSE-1#TRPBF
LT8610ACHMSE-1#WTRPBF LT8610ACHMSE-1#WTRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#WTRPBF
Part Number Description Manufacturer Compare
LT8610ACIMSE-1#WTRPBF LT8610ACIMSE-1#WTRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#WTRPBF
LT8610ACEMSE-1#WPBF LT8610ACEMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACEMSE-1#WPBF
LT8610ACHMSE-1#TRPBF LT8610ACHMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#TRPBF
LT8610ACIMSE-1#TRPBF LT8610ACIMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#TRPBF
LT8610ACEMSE-1#TRPBF LT8610ACEMSE-1#TRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACEMSE-1#TRPBF
LT8610ACHMSE-1#WTRPBF LT8610ACHMSE-1#WTRPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#WTRPBF
LT8610ACIMSE-1#WPBF LT8610ACIMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACIMSE-1#WPBF
LT8610ACHMSE-1#WPBF LT8610ACHMSE-1#WPBF Analog Devices Inc LT8610ACEMSE-1#PBF vs LT8610ACHMSE-1#WPBF

Related Parts for LT8610ACEMSE-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8610ACEMSE-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8610ACEMSE-1#PBF by Analog Devices Inc

  • Please alert me when LT8610ACEMSE-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT8610ACEMSE-1#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8610ACEMSE-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT8610ACEMSE-1#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8610ACEMSE-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8610ACEMSE-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: