-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8610ABEMSE-3.3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8610ABEMSE#PBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610ABEMSE-3.3#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610ABEMSE-5#PBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9083
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:3.5A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8610ABEMSE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$7.6900 / $10.7700 | Buy Now |
DISTI #
505-LT8610ABEMSE-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
584-8610ABEMSE-3.3PF
|
Mouser Electronics | Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 1448 |
|
$5.6100 / $10.8300 | Buy Now |
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Package Multiple: 37 | 6530 |
|
$5.6000 / $12.2600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 2200KHZ SWITCHING FREQ-MAX, PDSO16 | 80 |
|
$5.7260 / $12.2700 | Buy Now |
DISTI #
LT8610ABEMSE3.3
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.7800 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8610ABEMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABEMSE-3.3#PBF
Analog Devices Inc
LT8610ABEMSE-3.3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8610ABEMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABEMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8610ABIMSE-3.3#TRPBF | LT8610ABIMSE-3.3#TRPBF | Analog Devices Inc | LT8610ABEMSE-3.3#PBF vs LT8610ABIMSE-3.3#TRPBF |
LT8610ABHMSE-3.3#PBF | LT8610ABHMSE-3.3#PBF | Analog Devices Inc | LT8610ABEMSE-3.3#PBF vs LT8610ABHMSE-3.3#PBF |
LT8610ABEMSE-3.3#TRPBF | LT8610ABEMSE-3.3#TRPBF | Analog Devices Inc | LT8610ABEMSE-3.3#PBF vs LT8610ABEMSE-3.3#TRPBF |
LT8610ABHMSE-3.3#TRPBF | LT8610ABHMSE-3.3#TRPBF | Analog Devices Inc | LT8610ABEMSE-3.3#PBF vs LT8610ABHMSE-3.3#TRPBF |
LT8610ABIMSE-3.3#PBF | LT8610ABIMSE-3.3#PBF | Analog Devices Inc | LT8610ABEMSE-3.3#PBF vs LT8610ABIMSE-3.3#PBF |