LT8609SEV#WPBF
Analog Devices Inc
Description: 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current

Overview of LT8609SEV#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT8609SEV#PBF Analog Devices 42V, 2A/3A Peak Sync Buck Reg
LT8609SEV#TRPBF Analog Devices 42V, 2A/3A Peak Sync Buck Reg
LT1017CSW#PBF Analog Devices uP 2x Comp

Price & Stock for LT8609SEV#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 42V, 2A/3A Peak Sync Buck Reg Package Multiple: 624 0
  • 1 $5.5700
  • 1,000 $3.5300
$3.5300 / $5.5700 Buy Now

CAD Models for LT8609SEV#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8609SEV#WPBF by Analog Devices Inc

LT8609SEV#WPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFN-16
Pin Count
16
Manufacturer Package Code
05-08-1516
Reach Compliance Code
compliant
Date Of Intro
2020-10-22
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
6 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.7 A
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.03 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT8609SEV#WPBF
    Analog Devices Inc
    42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current
    VS

Alternate Parts for LT8609SEV#WPBF

This table gives cross-reference parts and alternative options found for LT8609SEV#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609SEV#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8609SEV#WTRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#WTRPBF
LT8609SIV#WTRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SIV#WTRPBF
LT8609SEV#TRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#TRPBF
LT8609SIV#PBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SIV#PBF
LT8609SEV#PBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#PBF
Part Number Description Manufacturer Compare
LT8609SEV#WTRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#WTRPBF
LT8609SEV#TRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#TRPBF
LT8609SIV#WTRPBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SIV#WTRPBF
LT8609SEV#PBF 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8609SEV#WPBF vs LT8609SEV#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8609SEV#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8609SEV#WPBF by Analog Devices Inc

  • Please alert me when LT8609SEV#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8609SEV#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8609SEV#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8609SEV#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8609SEV#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8609SEV#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: