Part Details for LT8609AJDDM#PBF by Analog Devices Inc
Overview of LT8609AJDDM#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT8609AJDDM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6247
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Output Current:3A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8609AJDDM#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$6.5000 / $9.1000 | Buy Now |
DISTI #
505-LT8609AJDDM#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1679 In Stock |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
584-LT8609AJDDM#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA RoHS: Compliant | 3601 |
|
$4.9600 / $8.6600 | Buy Now |
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 121 | 75598 |
|
$3.6400 / $8.7500 | Buy Now |
|
Bristol Electronics | 4989 |
|
RFQ | ||
DISTI #
SMC-LT8609AJDDM#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 308 |
|
RFQ |
Part Details for LT8609AJDDM#PBF
LT8609AJDDM#PBF CAD Models
LT8609AJDDM#PBF Part Data Attributes
|
LT8609AJDDM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609AJDDM#PBF
Analog Devices Inc
LT8609AJDDM#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1647 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.782 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT8609AJDDM#PBF
This table gives cross-reference parts and alternative options found for LT8609AJDDM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609AJDDM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609AJDDM#TRPBF | LT8609AJDDM#TRPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AJDDM#TRPBF |
LT8609AHDDM#WPBF | LT8609AHDDM#WPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AHDDM#WPBF |
LT8609AJDDM#WPBF | LT8609AJDDM#WPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AJDDM#WPBF |
LT8609AEDDM#WTRPBF | LT8609AEDDM#WTRPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AEDDM#WTRPBF |
LT8609AHDDM#PBF | LT8609AHDDM#PBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AHDDM#PBF |
LT8609AEDDM#PBF | LT8609AEDDM#PBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AEDDM#PBF |
LT8609AEDDM#TRPBF | LT8609AEDDM#TRPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AEDDM#TRPBF |
LT8609AHDDM#TRPBF | LT8609AHDDM#TRPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AHDDM#TRPBF |
LT8609AHDDM#WTRPBF | LT8609AHDDM#WTRPBF | Analog Devices Inc | LT8609AJDDM#PBF vs LT8609AHDDM#WTRPBF |